AmphenolD38999/26JB98PA-LCConnettore circolare

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/26JB98PA-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. Its shell size is 11-98. It has a straight body orientation. This PL connector has 6 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 25 mm.

80 pezzi: disponibili per la spedizione 2 domani

    Total$1,842.75Price for 25

    • (25)

      disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2527+
      Manufacturer Lead Time:
      18 settimane
      Country Of origin:
      India
      • In Stock: 80 pezzi
      • Price: $73.71

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.