AmphenolD38999/26FJ46SBConnettore circolare

Conn Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port

Connect your circular inputs with this mil-dtl-38999 circular D38999/26FJ46SB connector from Amphenol. This socket type connector has 46 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 25-46. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.