AmphenolD38999/26FD15SBConnettore circolare
Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 15 | |
| 15 | |
| SKT | |
| Crimp | |
| 15-15 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.5 | |
| 31.34 |
The mil-dtl-38999 circular D38999/26FD15SB connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 15 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 15-15. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 32.5 mm. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

