Deutsch GroupD38999/26FB5SB-LCConnettore circolare
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 11-5 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 25 | |
| 31 |
Need a solid cylindrical cable housing connection? Then this D38999/26FB5SB-LC connector from Deutsch is right for you. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. Its shell size is 11-5. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. It uses the crimp termination method. This product is 33.14 mm long with a diameter of 24.99 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

