AmphenolD38999/24WJ43SA-LCConnettore circolare

Conn Circular SKT 43 POS Crimp ST Jam Nut 43 Terminal 1 Port

Connect your circular inputs with this mil-dtl-38999 circular D38999/24WJ43SA-LC connector from Amphenol. It has a receptacle type gender. Its shell size is 25-43. This socket type connector has 43 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm.

Import TariffMay apply to this part

30 pezzi: disponibili per la spedizione 5 domani

    Total$122.46Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 30 pezzi
      • Price: $122.46

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.