AmphenolD38999/24KD19SAConnettore circolare

Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular D38999/24KD19SA connector from Amphenol. This socket type connector has 19 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 15-19. This product is 31.9 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.