AmphenolD38999/24KB2SNConnettore circolare

Conn Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port

This mil-dtl-38999 circular D38999/24KB2SN connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 11-2. It has a straight body orientation. This socket type connector has 2 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This product is 31.72 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm. This circular connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    18 settimane
    • Price: $63.23
    1. 1+$63.23
    2. 50+$60.87

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.