AmphenolD38999/24FF32PBConnettore circolare

Conn Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular D38999/24FF32PB connector from Amphenol. Its shell size is 19-32. This RCP connector has 32 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.9 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm.

Import TariffMay apply to this part

27 pezzi: disponibili per la spedizione 5 domani

    Total$120.44Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 27 pezzi
      • Price: $120.44

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.