Deutsch GroupD38999/20WJ61ANConnettore circolare

Conn Circular PIN 61 POS Crimp ST Flange Mount 61 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this D38999/20WJ61AN connector from Deutsch is right for you. This RCP connector's 61 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 25-61. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.5 mm long, 46 mm tall and 46 mm deep.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.