AmphenolD38999/20WE8SA-LCConnettore circolare

Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

This mil-dtl-38999 circular D38999/20WE8SA-LC connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 17-8. It has a receptacle type gender. This socket type connector has 8 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 32.74 mm long, 33.7 mm tall and 33.7 mm deep.

Import TariffMay apply to this part

40 pezzi: disponibili per la spedizione 5 domani

    Total$91.59Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 40 pezzi
      • Price: $91.59

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.