AmphenolD38999/20MJ43JBConnettore circolare

Conn Circular SKT 43 POS Crimp ST Wall Mount 43 Terminal 1 Port

This mil-dtl-38999 circular D38999/20MJ43JB connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 25-43. This socket type connector has 43 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.66 mm long, 46.4 mm tall and 46.4 mm deep.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.