AmphenolD38999/20KC98ANConnettore circolare
Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 13-98 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 34.473 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 28.9 | |
| 28.9 |
This mil-dtl-38999 circular D38999/20KC98AN connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector has 10 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 13-98. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 28.9 mm tall and 28.9 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

