AmphenolD38999/20JH35BNConnettore circolare
Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 63.432 | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.66 | |
| 43.3 | |
| 43.3 |
This mil-dtl-38999 circular D38999/20JH35BN connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 100 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 23-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.66 mm long, 43.3 mm tall and 43.3 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

