AmphenolD38999/20JE8SBConnettore circolare

Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical D38999/20JE8SB connector from Amphenol. It has a straight body orientation. This socket type connector has 8 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 17-8. This product is 32.74 mm long, 33.7 mm tall and 33.7 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.