Deutsch GroupD38999/20FH35PB-LCConnettore circolare

Conn Circular PIN 100 POS Crimp ST Flange Mount 100 Terminal 1 Port

Look how much better your peripherals will perform when attaching this D38999/20FH35PB-LC connector from Deutsch. Its shell size is 23-35. It has a straight body orientation. This RCP connector's 100 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 3 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.5 mm long, 42.9 mm tall and 42.9 mm deep.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.