AmphenolD38999/20FG75PA-LCConnettore circolare

Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/20FG75PA-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 4 contacts that are plated with gold. Its shell size is 21-75. This product is 40.1 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.