Deutsch GroupD38999/20FE35SEConnettore circolare
Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| E | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 17-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 33.3 | |
| 33.3 |
Need a solid cylindrical cable housing connection? Then this D38999/20FE35SE connector from Deutsch is right for you. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 17-35. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.5 mm long, 33.3 mm tall and 33.3 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

