Deutsch GroupD38999/20FB99SEConnettore circolare

Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port

Use this D38999/20FB99SE connector from Deutsch for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 11-99. It has a straight body orientation. This socket type connector's 7 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This product is 31.5 mm long, 26.2 mm tall and 26.2 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.