Deutsch GroupD38999/20FB98ANConnettore circolare
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 11-98 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 26.2 | |
| 26.2 |
This D38999/20FB98AN connector from Deutsch will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 11-98. It has a receptacle type gender. This RCP connector's 6 contacts that are made out of copper alloy. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.5 mm long, 26.2 mm tall and 26.2 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

