Amphenol Communications SolutionsD37S91C4GV00LFConnettore D-subminiatura
D-Sub Pressfit Connector, Input Output Connectors, Signal 37 way Socket Straight Press-Fit, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, 3.2mm or more PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Press Fit | |
| 1.38 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Bright Tin Over Nickel | |
| C | |
| No | |
| Tray | |
| 69.32 | |
| 12.55 | |
| 12.17 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
It's easy to communicate between serial connections by using the D37S91C4GV00LF DVI connector from FCI. This socket type connector has 37 contacts that are plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This 2-row connector has a single port. Its pitch is 2.76 mm. This device has a maximum current rating of 5 A/contact. Its 37 terminals use the press fit termination method. This product is 69.32 mm long, 12.17 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

