25-50% di sconto
OmronD2JW-01K11Azione interruttore
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.8N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Lever | |
| SPDT | |
| 0.1@30VDC | |
| 100000 | |
| 1000000 | |
| 0.7 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -40 | |
| 85 | |
| 0.8 |
Look no further for a switch to quickly open or close your circuit and use the D2JW-01K11 snap-action switch from Omron. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2JW-01K11 snap action switch has a solder termination style. This product is 13.7 mm long, 20.5 mm tall and 5.3 mm deep. The maximum DC voltage rating is 30 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.