OmronD2HWBL231MAzione interruttore
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever 2A 125VAC 42VDC 0.65N Screw Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Hinge Lever | |
| SPDT | |
| 2@12VDC | |
| 100000 | |
| 1000000 | |
| 0.5 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 85 | |
| 13.3 | |
| 10.3 | |
| 0.65 |
Look no further for a switch to quickly open or close your circuit and use the D2HW-BL231M snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 2 A @ 12VDC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2HW-BL231M snap action switch has a wire lead termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC. This product is 10.3 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

