25-50% di sconto

OmronD2GWA03FBYOMRAzione interruttore

Switch Snap Action N.O. SPST Pin Plunger 0.01A 13VDC 1.2N Screw Mount Press Fit

New D2GW switches are Smallest class in the industry. (8.3mm×6.5mm×5.3mm)

IP67 - Making this switch ideal for places subject to water spray or excessive dust. (*IP67 Excluding the terminals on terminal models/High temperature durability up to + 85°C)

Features

  • Ultra-small size - The industry's smallest class (8.3 x 6.5 x 5.3 mm) with a volume ratio that is 62% of conventional models(D2AW)
  • Installation shape - Contributes to overall unit size reduction by mounting slit.
  • Double-sided twin contact - High performance of Insulation resistance by unique contact structure.
  • Quiet operating sound by sliding contact construction.
  • Wide variety - Variety of mounting structures, actuators, and terminal specifications are available. Lever installation is possible.
  • Symmetrical shape with the push button located in the center
  • Lever installation possible even though it is a small size
  • Press-fit terminals enable solder-less contact. Easy to position and insert during installation
  • The flat shape of the cover allows the unit to be made thinner.


Applications

  • Vending Machine (detecting goods)
  • Smart Meter (Electricity)
  • Gas Meter (Detecting open-close status of cover)
  • Fast Charging Station for Electric Vehicle (detecting charger couple connection)
  • Security (Detecting open-close status of cover)
  • Refrigerator (Detecting ice maker position)
  • Air Conditioner (Detecting panel open-close status)
  • Laundry Machine (Detecting water level)
  • Fire / Smoke / Gas Alarm System (Push button unit to trigger fire alarm)
  • Electronic lock, smart lock (Lock position detection)
  • Card reader machine
  • Mobile printer (Cover open / close detection and card presence / absence detection)


A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.