OmronD2F-01FL-DAzione interruttore
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.25N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Lever | |
| SPDT | |
| 0.1@30VDC | |
| 100000 | |
| 1000000 | |
| 0.5 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -40 | |
| 85 | |
| 12.8 | |
| 5.8 | |
| 6.5 | |
| 0.25 |
This D2F-01FL-D snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D2F-01FL-D snap action switch has a solder termination style. The maximum DC voltage rating is 30 VDC. This product is 13.95 mm long, 12.4 mm tall and 5.8 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.