Amphenol Communications SolutionsD25S81C6GV00LFConnettore D-subminiatura
D-Sub Pressfit Connector, Input Output Connectors, Signal 25 way Socket RA Press-Fit Europe standard, 500 cycles, Harpoons+Female Screw UNC 4-40 + Elec cont., 1.6mm, 2.4mm, 3.2mm or more PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Press Fit | |
| 1.38 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Bright Tin Over Nickel | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 20.82 | |
| 13.48 | |
| Gold Over Nickel | |
| Through Hole |
The D25S81C6GV00LF DVI connector from FCI is perfect for communication between serial connections in your system. This female connector has 25 contacts that are plated with gold over nickel. It has a maximum voltage rating of 300 VAC. Its pitch is 2.76 mm. It has a right angle body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. This product is 53.03 mm long, 13.48 mm tall and 20.82 mm deep. Its 25 terminals use the press fit termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

