Diodes IncorporatedD1213A-04TS-7Soppressori ESD
ESD Suppressor Diode TVS Uni-Dir 3.3V 6-Pin TSOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 3.3 | |
| 10(Typ) | |
| 1 | |
| 300 | |
| 1.2 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
Are you a designer worried about electrostatic discharge? Do not risk it, add this diode array D1213A-04TS-7 ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 10(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a quad configuration. Its capacitance value is 1.2 pF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

