Infineon Technologies AGCYPD2119-24LQXIInterfaccia USB ICs
High Speed/Super Speed Basic USB Type-C Controller USB-C 3.3V/5V Tray 24-Pin QFN EP
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Basic USB Type-C Controller | |
| Yes | |
| High Speed|Super Speed | |
| 1 | |
| 48 | |
| USB-C | |
| I2C/SPI/UART | |
| 2.7|3|4 | |
| 5.5 | |
| 3.3|5 | |
| 7.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

