| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | 5A992.c |
| Stato del componente | Obsolete |
| Codice HTS | 8473.30.11.80 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v4.1 (BLE) |
| Processing Unit Type | Microprocessor |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2482 |
| Typical Sensitivity (dBm) | -91 |
| Interface Type | GPIO/I2C/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Antenna Mounting | On Board |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |