Infineon Technologies AGCY14B116N-BA25XITNVRAM
NVRAM NVSRAM Parallel 16Mbit 3V/3.3V 60-Pin FBGA T/R
| Compliant | |
| 3A991.b.2.a | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 16M | |
| 1Mx16 | |
| 16 | |
| 25 | |
| 130nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 95 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 10 |
| Package Length | 18 |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 60 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

