Pulse Electronics CorporationCX2147NLTrasformatore RF

RF Transformer 1:1CT 6 Terminal Gull Wing SMD

This CX2147NL RF transformer from Pulse uses changes of electrical signals to produce a varying magnetic flux. This RF transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. The component will be shipped in tray format. This product is 6.9 mm long, 4.4 mm tall and 6.9 mm deep. It also has a wide band rf transformer. It has a turn ratio of 1:1CT.

1.600 pezzi: disponibili per la spedizione 2 domani

    Total$63.96Price for 26

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 1.600 pezzi
      • Price: $2.46

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.