KEMET CorporationCWR11FH336KBCondensatore in tantalio solido

Cap Tant Solid 33uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 (0.1%FR) 1.1 Ohm 125°C T/R

This CWR11FH336KB capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3.3 μA. Its capacitance value is 33uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 10%. It is reliable with a failure rate grade of B.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 311
  • Date Code:
    2523+
    Manufacturer Lead Time:
    12 settimane
    Country Of origin:
    Messico
    • Price: $2.617
    1. 311+$2.617
    2. 500+$2.591
    3. 1000+$2.565
    4. 2000+$2.539
    5. 2500+$2.514
    6. 3000+$2.467
    7. 4000+$2.443
    8. 5000+$2.418
    9. 10000+$2.368
    10. 20000+$2.301

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.