VishayCWR06FB225KCC/99Condensatore in tantalio solido
Cap Tant Solid 2.2uF 10V B CASE 10%
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 10VDC | |
| Polar | |
| No | |
| Yes | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| -55 | |
| 125 |
Composed from tantalum solid this CWR06FB225KCC/99 capacitor manufactured from Vishay has a high capacitance compared to other capacitors. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. It has a tolerance of 10%. It is reliable with a failure rate grade of C. This product is 3.81 mm long, 1.27 mm tall and 1.27 mm deep. Its capacitance value is 2.2uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.