BournsCW252016-R68JMontaggio superficie induttore
Inductor RF Wirewound 0.68uH 5% 25.2MHz 45Q-Factor Ceramic 0.4A 1.55Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.68u | |
| 5% | |
| 25.2M | |
| 0.4 | |
| 1.55 | |
| 45 | |
| 100M | |
| 375M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
This chip CW252016-R68J surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This device is made with wirewound technology. This product is 2.7 mm long, 1.8 mm tall and 2.2 mm deep. It has an inductance of 680n H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 1.55 Ohm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 375M Hz.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.