VishayCW02B40R00JS73Foro singolo fissato al resistore
Res Wirewound 40 Ohm 5% 3W ±30ppm/°C Silicone AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 40 | |
| 5% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.78 | |
| 15.8 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CW02B40R00JS73 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 40 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±30 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CW02B40R00JS73 part has an axial termination style. This product is 15.8 mm long. It has a tolerance of 5%. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

