VishayCW02B200R0JE12Foro singolo fissato al resistore
Res Wirewound 200 Ohm 5% 3W ±30ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 5% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.78 | |
| 15.8 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Look no further than Vishay's CW02B200R0JE12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 200 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 250 °C. This device is made with wirewound technology. The CW02B200R0JE12 part has an axial termination style. It has a tolerance of 5%. This product is 15.8 mm long.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

