VishayCW010R4700JE12Foro singolo fissato al resistore

Res Wirewound 0.47 Ohm 5% 10W ±90ppm/°C Silicone AXL Bulk

In addition to being very cost-effective, the CW010R4700JE12 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 470m Ohm. This dependable part has a power rating of 10 W. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. It has a tolerance of 5%. The CW010R4700JE12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. This product is 47.62 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 settimane
    • Price: $3.487
    1. 1+$3.487
    2. 250+$3.281

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.