10-25% di sconto
VishayCW0053K000JE12Foro singolo fissato al resistore
Res Wirewound 3K Ohm 5% 5W ±30ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 3K | |
| 5% | |
| 5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 25.4 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CW0053K000JE12 fixed single through-hole resistor from Vishay is for you! This part has a power rating of 5 W. This product has a resistance value of 3K Ohm. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CW0053K000JE12 part has an axial termination style. This device utilizes wirewound technology. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 5%. This product is 25.4 mm long.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

