| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Small Signal Schottky Diode |
| Maximum DC Reverse Voltage (V) | 30 |
| Configuration | Dual Parallel |
| Peak Reverse Repetitive Voltage (V) | 32 |
| Maximum Continuous Forward Current (A) | 1 |
| Peak Non-Repetitive Forward Surge Current (A) | 5 |
| Maximum Forward Voltage (V) | 0.57 |
| Peak Reverse Current (uA) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1.7 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Supplier Package | UFV |
| Pin Count | 5 |