AmphenolCTVS07RF-15-35HAConnettore circolare
Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 15-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 22.285 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 1500 | |
| 41.55 | |
| 31.9 | |
| 38.1 | |
| 38.1 |
This input/output mil-dtl-38999 circular CTVS07RF-15-35HA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 15-35. It has a receptacle type gender. This RCP connector has 37 contacts that are plated with gold. This product is 31.9 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
