AmphenolCTVPS00RF-15-19JConnettore circolare
Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Crimp | |
| 15-19 | |
| 20-24 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 1000 | |
| 4.7 | |
| Threaded | |
| 1500 | |
| 32.75 | |
| 31.3 | |
| 31.3 |
The mil-dtl-38999 circular CTVPS00RF-15-19J connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 15-19. It has a receptacle type gender. This socket type connector has 19 contacts that are plated with gold. It has a straight body orientation. This product is 32.75 mm long, 31.3 mm tall and 31.3 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

