AmphenolCTVP00RW-23-54JConnettore circolare
Conn Circular SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| 53 | |
| SKT | |
| Crimp | |
| 23-54 | |
| No | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 400VAC|550VDC | |
| -65 | |
| 175 | |
| 1500 | |
| 32.66 | |
| 42.88 | |
| 42.88 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular CTVP00RW-23-54J connector from Amphenol. It has a receptacle type gender. Its shell size is 23-54. It has a straight body orientation. This socket type connector has 53 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.66 mm long, 42.88 mm tall and 42.88 mm deep. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

