AmphenolCTVP00RW-21-11SConnettore circolare
Conn Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| SKT | |
| Crimp | |
| 21-11 | |
| No | |
| Gold | |
| Composite | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 51.8 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.66 | |
| 40.1 | |
| 40.1 |
This mil-dtl-38999 circular CTVP00RW-21-11S connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 11 contacts that are plated with gold. Its shell size is 21-11. It uses the crimp termination method. This product is 32.66 mm long, 40.1 mm tall and 40.1 mm deep. This circular connector has an operating temperature of -65 to 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

