AmphenolCTV06RW-21-16SC-LCConnettore circolare
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 21-16 | |
| 16-20 | |
| Yes | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 53.115 | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 41.7 | |
| 31.34 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical CTV06RW-21-16SC-LC connector from Amphenol is right for you. This socket type connector has 16 contacts that are plated with gold. It has a straight body orientation. Its shell size is 21-16. It has a plug type gender. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 41.68 mm. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

