Central SemiconductorCTLSH1-40M832D TRRectifiers
Diode Schottky 40V 1A 8-Pin Case TLM832D T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Double Single Dual Anode Dual Cathode | |
| 40 | |
| 1 | |
| 10 | |
| 0.55 | |
| 200 | |
| 1650 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Supplier Package | Case TLM832D |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
