| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.69.40.40 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | M |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 15 |
| Maximum Voltage Rating | 300V |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Length (mm) | 22.86 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 8.5 |
| Mounting | Through Hole |