HoneywellCSNE151-002Sensori di corrente
Closed Loop Current Sensor AC/DC Current ±15V 17-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Closed Loop | |
| Module | |
| AC|DC | |
| ±43 | |
| ±0.5 | |
| 1(Max) | |
| ±15 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 16.8 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 17 |
| 17 |
Ensure that proper levels of current are passing through your electronic device with this CSNE151-002 current sensor from Honeywell. This device has a typical operating supply voltage of ±15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.