HoneywellCSLA2EJSensori di corrente

Open Loop Current Sensor AC/DC Current 9V 3-Pin

Protect your system from dangerous current levels by measuring the level of current passing through the device with this CSLA2EJ current sensor from Honeywell. This device has a minimum operating supply voltage of 6 V and a maximum of 12 V. This part has a temperature range of -25 °C to 85 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.