| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | CMOS |
| Module/IC Classification | IC |
| Color Sensing | Monochrome |
| Pixel Size (um) | 3.2x3.2 |
| Image Size (Pixels) | 3856x2176 |
| Image Size Range (Pixels) | >= 480,000 |
| Maximum Clock Frequency (MHz) | 20 |
| Minimum Operating Supply Voltage (V) | 3.25 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.35 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.75 |
| Package Width | 20 |
| Package Length | 22 |
| PCB changed | 216 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| Pin Count | 216 |