| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | NRND |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Number of Drivers | 3 |
| Type | MOSFET |
| Number of Outputs | 2 |
| Maximum Operating Frequency (kHz) | 1250 |
| Input Logic Compatibility | 5V|3.3V |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 16 |
| Peak Output Current (A) | 90 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Special Features | Under Voltage Lockout |
| Latch-Up Proof | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 5.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 41 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-CLIP |
| Pin Count | 41 |
| Lead Shape | No Lead |