| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual | |
| NexFET | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±10 | |
| 1.2 | |
| -55 to 150 | |
| 5 | |
| 10000 | |
| 1 | |
| 27@4.5V | |
| 4.2@4.5V | |
| 1 | |
| 1.1 | |
| 7.2 | |
| 361@10V | |
| 48@10V | |
| 0.6 | |
| 68 | |
| 2300 | |
| 15 | |
| 26 | |
| 14 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 65@1.8V|33@2.5V|25@3.8V|23@4.5V | |
| 2.3 | |
| 26 | |
| 185 | |
| 0.8 | |
| 1.75 | |
| 14 | |
| 1 | |
| 0.9 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Thanks to Texas Instruments, both your amplification and switching needs can be taken care of with one component: the CSD85301Q2T power MOSFET. Its maximum power dissipation is 2300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes nexfet technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.